RBC15DPMS

Heilind Number:SULRBC15DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DPMS

Detailed Description

Introducing the RBC15DPMS, a high-performance board to board PCB connector designed for precision connectivity in electronic systems. With a compact pitch of 2.54mm (.1in) and a double-point contact type, this female connector ensures reliable signal transmission with minimal interference. Crafted with durable phosphor bronze contacts plated in gold, it offers exceptional conductivity and corrosion resistance, meeting the stringent requirements of modern applications. Featuring two rows and 30 positions, it allows for versatile PCB layout options. The side hole mount and wire wrap termination method facilitate easy installation and maintenance. Rated for 700 VAC and operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its low-profile design, with a connector height of .61in (15.49mm) and width of .4in (10.16mm), conserves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for aerospace, defense, and industrial electronics, the RBC15DPMS guarantees high reliability and performance, making it a valuable component for your electronic assembly needs.