| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DPNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DPNH |
RBC15DPNH
| Heilind Number: | SULRBC15DPNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DPNH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DPNH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures secure and efficient power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its double-point contact system, plated with gold for optimal conductivity, guarantees stable connections across its 30 positions. The clearance hole mount type and card extender termination method offer easy installation and maintenance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Trust in the RBC15DPNH for seamless connectivity in your electronic systems.

