RBC15DPNN

Heilind Number:SULRBC15DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPNN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DPNN

Detailed Description

Introducing the RBC15DPNN, a high-performance PCB connector perfect for demanding applications. Designed with precision and durability in mind, this connector features PPS and Phosphor Bronze construction, ensuring reliable connectivity. With a double-point contact design and gold plating, it guarantees low contact resistance and high signal integrity. Its 30 positions, 2 rows, and 2.54mm pitch offer versatility in board-to-board connections. The termination method of Card Extender with Matte Tin plating enhances its robustness. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it suitable for space-constrained applications. Trust the RBC15DPNN for high-reliability connectivity in your projects.