| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DPNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULRBC15DPNS |
RBC15DPNS
| Heilind Number: | SULRBC15DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DPNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DPNS, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a rugged construction with a voltage rating of 700 VAC, this connector is perfect for demanding industrial applications. The double-point contact design ensures reliable and stable connections, while the gold-plated phosphor bronze contacts offer excellent conductivity. With a pitch of 2.54 mm, it provides efficient signal transmission. Its side hole mount type and card extender termination method make installation a breeze. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments. With 30 positions and a tail length of 15.12 mm, it offers versatility in connectivity. Trust in the RBC15DPNS for your critical electronic connections.

