RBC15DPRH

Heilind Number:SULRBC15DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPRH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPRH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DPRH

Detailed Description

Introducing the RBC15DPRH, a high-performance board-to-board PCB connector designed for durability and reliability. With a double-row, 30-position configuration, this connector offers seamless connectivity in electronic applications. Featuring phosphor bronze contacts with gold plating, it ensures optimal signal transmission and resistance to corrosion. The clearance hole mount type and card extender termination method make installation easy and secure. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of industrial and commercial environments. With a temperature range of -65 to 125 °C, this connector is built to withstand harsh conditions. Its compact design, with a connector height of .56 inches and width of .4 inches, allows for efficient PCB layout. Trust in the RBC15DPRH for your connectivity needs, where performance meets reliability.