RBC15DPRI

Heilind Number:SULRBC15DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPRI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPRI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DPRI

Detailed Description

Introducing the RBC15DPRI, a high-performance connector designed for demanding applications. With a robust construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, double-point contact type, and threaded mount make it ideal for secure board-to-board connections. Boasting a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. Its 2.54mm pitch and 30 positions offer versatile connectivity options. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries, including aerospace, defense, and telecommunications. Trust the RBC15DPRI for your critical connectivity needs.