RBC15DPRS

Heilind Number:SULRBC15DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPRS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DPRS

Detailed Description

The SKU RBC15DPRS features a female, two-row connector with a side hole mount type and card extender termination method. Constructed with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity. With a pitch of 2.54mm (.1in) and a double-point contact type, it offers efficient signal transmission. Rated for up to 700VAC and 3A, it's suitable for various applications. Its straddle orientation and 30 positions cater to complex connectivity needs. The connector's tail length of 5.72mm (.225in) allows for secure attachment. Operating in temperatures ranging from -65 to 125°C, it's resilient in harsh environments. With a compact height of 14.22mm (.56in) and width of 10.16mm (.4in), it's space-efficient. Terminated with matte tin, it ensures soldering ease. Categorized under board-to-board PCB connectors and card edge connectors, it's a versatile component for electronic assemblies. Hi-rel standards are not applicable to this connector. Upgrade your connectivity solutions with the RBC15DPRS.