RBC15DPSH

Heilind Number:SULRBC15DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DPSH

Detailed Description

Introducing the RBC15DPSH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Phosphor Bronze construction, ensuring durability and reliability. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The double-point contact design guarantees secure connectivity, while the gold-plated contacts offer excellent conductivity. With 30 positions and 2 rows, it provides ample connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 10.16mm, saves space on the PCB. The matte tin termination plating ensures long-term performance. Whether used in aerospace, defense, or industrial applications, the RBC15DPSH delivers unparalleled quality and performance.