RBC15DPSI

Heilind Number:SULRBC15DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DPSI

Detailed Description

Introducing the RBC15DPSI, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender and double-point contact type offer secure mating, while the threaded mount type and thru-hole termination method guarantee easy and stable installation. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. With a pitch of 2.54mm and accommodating up to 30 positions across two rows, it provides versatile connectivity options. Gold-plated contacts and matte tin termination plating ensure excellent conductivity and durability. Tested for a wide operating temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. The RBC15DPSI is a crucial component in ensuring seamless and efficient PCB connections.