| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DPSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DPSN |
RBC15DPSN
| Heilind Number: | SULRBC15DPSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DPSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DPSN, a high-performance board-to-board connector designed for reliable power and signal transmission. Featuring 30 female contact positions with double-point contact technology, this connector ensures secure connections in demanding applications. With a pitch of 2.54mm, it offers efficient PCB integration. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The through-hole termination method and no mounting design facilitate easy installation. Measuring at a compact height of 15.49mm and width of 10.16mm, this connector is ideal for space-constrained systems. Trust the RBC15DPSN for high-reliability connectivity in your electronic designs.

