RBC15DPSS

Heilind Number:SULRBC15DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DPSS

Detailed Description

Introducing the RBC15DPSS, a high-performance Board To Board PCB Connector designed for reliable power and signal transmission. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a double point contact design and gold plating, it guarantees optimal conductivity and low contact resistance. The 2.54mm pitch and 30 positions offer versatile connectivity options, while the 700VAC voltage rating makes it suitable for a wide range of applications. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly even in extreme temperatures ranging from -65 to 125°C, the RBC15DPSS is a dependable choice for industrial and commercial electronics projects. Trust in its high-quality matte tin termination plating and straight orientation for efficient and long-lasting performance.