RBC15DPUI

Heilind Number:SULRBC15DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPUI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPUI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DPUI

Detailed Description

Introducing the RBC15DPUI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a double-point contact system featuring phosphor bronze contacts plated in gold, this connector ensures low contact resistance and superior conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for a wide range of applications. Its threaded mount type and right-angle orientation facilitate easy and secure installation, while the termination method of thru hole soldering guarantees a strong and durable connection. With 30 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB designs. Its rugged construction, rated for an operating temperature range of -65 to 125°C, makes it ideal for harsh environments. The matte tin termination plating enhances solderability, ensuring a robust and long-lasting connection. Trust the RBC15DPUI for your high-reliability PCB connectivity needs.