RBC15DPUN

Heilind Number:SULRBC15DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPUN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DPUN

Detailed Description

Introducing the RBC15DPUN, a high-performance PCB connector designed for seamless board-to-board connections. Featuring a robust construction of PPS and Phosphor Bronze, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and voltage capability up to 700VAC, it is suitable for various industrial applications. The double-point contact design guarantees secure connectivity, while the gold plating and matte tin termination offer excellent conductivity and durability. Engineered for efficiency, this connector has two rows with 30 positions, allowing for multiple connections in a compact design. Its right-angle orientation and through-hole mounting make installation easy, even in tight spaces. With an operating temperature range of -65 to 125°C, it performs reliably in harsh environments. Trust the RBC15DPUN for your connectivity needs, where quality meets performance.