RBC15DRAH

Heilind Number:SULRBC15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRAH

Detailed Description

Introducing the RBC15DRAH, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure attachment on circuit boards. The termination method is through-hole, with contacts made of durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it offers reliable power transmission. The right-angle orientation and 30 positions make it versatile for various applications. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The connector's compact size, with a height of 10.95mm and width of 8.38mm, suits space-constrained designs. With matte tin termination plating, it complies with RoHS standards, ensuring environmental sustainability. Trust the RBC15DRAH for efficient and durable board-to-board connections.