| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DRAI |
RBC15DRAI
| Heilind Number: | SULRBC15DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and full bellow contact design, this connector ensures secure and reliable connections in harsh environments. Featuring a threaded mount type and right-angle orientation, it offers versatile installation options. The PPS and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial systems. Its 30 positions and 2.54 mm pitch make it ideal for high-density PCB layouts. Trust the RBC15DRAI for your connectivity needs, where performance and reliability are paramount.

