RBC15DRAS

Heilind Number:SULRBC15DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DRAS

Detailed Description

Introducing the RBC15DRAS, a high-performance 2-row female connector designed for robust board-to-board and card edge connections. With a pitch of 2.54mm (.1 in) and featuring 30 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at amperages up to 3A and voltages of 700VAC. Its right-angle orientation and side hole mount type offer versatility in installation, while the full bellow contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the RBC15DRAS is ideal for demanding environments. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it provides a compact yet sturdy solution for your PCB connectivity needs. Trust in its matte tin termination plating for long-lasting performance. Upgrade your systems with the reliability and efficiency of the RBC15DRAS connector.