RBC15DREH

Heilind Number:SULRBC15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DREH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DREH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DREH

Detailed Description

Introducing the RBC15DREH, an essential component for high-reliability board-to-board PCB connections. This connector features a sturdy Clearance Hole mount type and Phosphor Bronze contact material with Gold plating, ensuring reliable conductivity even in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 30 female contacts, it offers ample connectivity options. The Full Bellow contact type and Eyelet termination method provide secure and efficient mating. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. Designed for durability, it boasts an operating temperature range of -65 to 125°C and Matte Tin termination plating. The straight orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it suitable for space-constrained applications. Trust the RBC15DREH for robust and dependable PCB connections in various electronic systems.