| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DREI |
RBC15DREI
| Heilind Number: | SULRBC15DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a two-row configuration with 30 female contact positions, this connector ensures secure and reliable connectivity. The termination method of eyelet and contact plating of gold guarantee excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The full bellow contact type and straight orientation offer easy installation and maintenance. Measuring at a compact height of 10.95 mm and width of 8.38 mm, it is ideal for space-constrained PCB layouts. Trust in the RBC15DREI for seamless board-to-board connections in your next project.

