RBC15DREN

Heilind Number:SULRBC15DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DREN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DREN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DREN

Detailed Description

Introducing the RBC15DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. The female gendered connector has two rows, each accommodating 30 positions with a pitch of 2.54mm. Featuring a straight orientation and no mounting requirement, it is easy to integrate into circuitry. The termination method of eyelets ensures secure connections, with contacts plated in gold for optimal conductivity. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and electronic systems. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on PCBs while delivering high performance. Whether in aerospace, telecommunications, or other hi-rel industries, the RBC15DREN connector is the perfect choice for ensuring seamless and durable connections.