| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DRES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DRES |
RBC15DRES
| Heilind Number: | SULRBC15DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DRES |
| ECAD Model: |
Specifications
Detailed Description
The RBC15DRES female connector boasts a robust construction featuring PPS and phosphor bronze materials, making it ideal for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, each plated with gold for optimal conductivity, offer 30 positions with a 2.54mm pitch. The side hole mount and eyelet termination method provide secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and compact design, measuring 10.95mm in height and 8.38mm in width, facilitate easy installation. Whether used in aerospace, defense, or industrial systems, the RBC15DRES guarantees durability and performance.

