RBC15DRMD-S328

Heilind Number:SULRBC15DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRMD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRMD-S328

Detailed Description

Our PPS & Phosphor Bronze Board-to-Board Connector, SKU RBC15DRMD-S328, is the pinnacle of reliability and performance in electronic connectivity. Designed for female gender with two rows, this connector features a Clearance Hole mount type and Wire Wrap termination method for effortless installation. Crafted with Phosphor Bronze contacts plated in Gold, it ensures optimal conductivity and durability. With a pitch of 2.54mm and maximum voltage rating of 700VAC, it guarantees seamless power transmission in demanding applications. The Loop Bellow contact type and Straight orientation further enhance its versatility. Boasting 30 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a low profile of 15.49mm and compact width of 9.4mm, it saves valuable space on PCBs. Terminated with Matte Tin plating, it ensures long-term performance. This connector falls under the category of Board-to-Board PCB Connectors and Card Edge Connectors, making it an essential component for various electronic devices. While not specifically designed for high-reliability applications, its robust construction and high-quality materials guarantee dependable performance. Upgrade your connectivity solutions with the RBC15DRMDS328 connector.