RBC15DRMD

Heilind Number:SULRBC15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRMD

Detailed Description

Introducing the RBC15DRMD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Constructed with PPS and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power delivery. Featuring a female gender, 2 rows with 30 positions, and a clearance hole mount type, it facilitates secure and stable connections. The termination method of wire wrap and contact plating of gold guarantee optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained installations. Trust the RBC15DRMD for superior performance in your electronic systems.