RBC15DRMH

Heilind Number:SULRBC15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRMH

Detailed Description

Introducing the RBC15DRMH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a compact form factor and dual-row configuration, this connector offers 30 positions and a pitch of 2.54mm (.1 in), perfect for densely populated PCB layouts. The female gender and straight orientation ensure easy and secure mating, while a clearance hole mount type facilitates hassle-free installation. Constructed with PPS and Phosphor Bronze materials, and featuring gold-plated contacts with matte tin termination, this connector guarantees reliable conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, and voltage rated up to 700 VAC, it is suitable for a variety of industrial applications. Trust the RBC15DRMH for robust and efficient board-to-board connections in your projects.