| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DRMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DRMI |
RBC15DRMI
| Heilind Number: | SULRBC15DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 30 female contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The threaded mount type and wire wrap termination method ensure secure and reliable connections, while the loop bellow contact type guarantees excellent signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a connector height of 15.49mm and a width of 9.4mm, it offers versatility in installation. Trust in the RBC15DRMI for efficient and robust board-to-board connections in your projects.

