RBC15DRMS

Heilind Number:SULRBC15DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRMS

Detailed Description

The RBC15DRMS is a high-performance board-to-board PCB connector designed for precision applications. With a compact design featuring two rows of 30 female contacts, this connector ensures reliable connectivity in electronic systems. Constructed with PPS and phosphor bronze materials, it offers exceptional durability and conductivity. The termination method using wire wrap technology guarantees secure attachment to PCBs. Gold plating on the contacts further enhances signal transmission efficiency. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for use in harsh environments. Its straight orientation and side hole mount type facilitate easy installation. With a pitch of 2.54 mm and a tail length of 14.22 mm, it provides flexibility in circuit board layout. Ideal for applications requiring high reliability, the RBC15DRMS is a top choice in the realm of electronic connectivity.