RBC15DRMT

Heilind Number:SULRBC15DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRMT

Detailed Description

Introducing the RBC15DRMT, a high-performance PCB connector designed for precision connectivity in demanding applications. Featuring a female gender with two rows of contacts, this connector offers secure and efficient power transmission. With a threaded mount type and wire wrap termination method, installation is quick and easy. The contact material, made of phosphor bronze with gold plating, ensures reliable conductivity even in harsh environments. Rated for 700 VAC and 3 A, it guarantees safe operation. The loop bellow contact type and straight orientation further enhance its versatility. With 30 positions and a tail length of 14.22 mm, it accommodates complex circuitry with ease. Operating temperature range of -65 to 125 °C makes it suitable for extreme conditions. Matte tin termination plating provides corrosion resistance. Ideal for board-to-board and card edge connections, the RBC15DRMT sets a new standard for performance and durability in PCB connectors.