RBC15DRSI

Heilind Number:SULRBC15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRSI

Detailed Description

Introducing the RBC15DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, threaded mount type, and 2 rows configuration make it versatile for various board setups. Boasting a contact rating of 3A at 700VAC, it delivers exceptional power transmission. The gold-plated Phosphor Bronze contacts maintain signal integrity with low contact resistance. Featuring a pitch of 2.54mm and 30 positions, it offers ample connectivity options. Its straight orientation and .19" tail length facilitate easy installation onto PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. With a compact size of .61" in height and 9.4mm in width, it saves space on the board. The matte tin termination plating ensures solderability and durability. Ideal for aerospace, defense, and industrial electronics, the RBC15DRSI is a dependable choice for high-reliability systems.