| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DRSN |
RBC15DRSN
| Heilind Number: | SULRBC15DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DRSN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a high-performance design, the RBC15DRSN connector is a versatile solution for your electronic connections. With a high amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. This female connector, with two rows and 30 positions, offers ample connectivity options. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. Its compact design, with a connector height of .61 inches and a width of 9.4 mm, makes it ideal for space-constrained applications. Trust the RBC15DRSN for efficient board-to-board or card edge connections in your projects.

