RBC15DRSS

Heilind Number:SULRBC15DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRSS

Detailed Description

Introducing the RBC15DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector boasts PPS and Phosphor Bronze materials ensuring reliability in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The female gender, 2 rows, and side hole mount type make installation easy and efficient. Each of the 30 Loop Bellow contacts is plated with gold for optimal conductivity, while the termination method of thru hole with matte tin plating guarantees secure connections. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is suitable for various industries requiring durable interconnect solutions. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on PCBs without compromising performance. Ideal for applications where reliability is paramount, the RBC15DRSS is the perfect choice for critical electronic systems.