RBC15DRST

Heilind Number:SULRBC15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRST
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRST

Detailed Description

The RBC15DRST Connector offers reliable connectivity for high-performance applications. Featuring a sturdy construction with PPS and Phosphor Bronze materials, this female connector ensures durability and efficient power transmission with an amperage rating of 3A and a voltage of 700VAC. With two rows and 30 positions, it provides ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Gold-plated contacts and loop bellow design ensure excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Ideal for board-to-board and card edge connections, the RBC15DRST is a dependable choice for demanding electronic systems.