| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DRTH |
RBC15DRTH
| Heilind Number: | SULRBC15DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector offers reliable connectivity with a current rating of 3A and voltage capability of 700VAC. With a pitch of 2.54mm, 30 positions, and a straight orientation, it ensures precise and secure mating. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -65 to 125°C, the RBC15DRTH is suitable for harsh environments. With its clearance hole mount type and thru-hole termination method, installation is efficient and straightforward. Trust in the quality and performance of this connector for your critical electronic systems.

