| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DRTI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULRBC15DRTI-S13 |
RBC15DRTI-S13
| Heilind Number: | SULRBC15DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 30 female contacts with full bellow design and gold plating on phosphor bronze material, it guarantees excellent conductivity and durability. The threaded mount type and card extender termination method offer secure and convenient installation. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust in the RBC15DRTI-S13 for high-speed and high-reliability connections in your PCB assemblies.

