RBC15DRTI

Heilind Number:SULRBC15DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRTI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRTI

Detailed Description

Introducing the RBC15DRTI, a high-performance PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a rugged construction with PPS & Phosphor Bronze materials, this connector ensures long-lasting durability even in harsh environments. With a current rating of 3A and voltage rating of 700VAC, it offers robust performance capabilities. The threaded mount type and thru-hole termination method provide secure and stable connections. This female connector, with two rows and 30 positions, is perfect for high-density applications. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation further enhance signal integrity. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Matte tin termination plating ensures reliable solder joints. Overall, the RBC15DRTI is a versatile and dependable solution for board-to-board and card edge connections in various industrial and electronic devices.