RBC15DRTS

Heilind Number:SULRBC15DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRTS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRTS

Detailed Description

Introducing the RBC15DRTS, a high-performance board-to-board PCB connector designed for optimal signal transmission in various electronic applications. Featuring two rows with 30 female contacts made of durable phosphor bronze and gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage of 700VAC. The straight orientation and side hole mount type offer versatile installation options, while the 2.54mm pitch and full bellow contact type guarantee precision and stability in signal transfer. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the RBC15DRTS is built to withstand harsh environmental conditions, making it ideal for use in aerospace, defense, and industrial settings. Upgrade your PCB connections with this top-of-the-line connector for seamless performance and durability.