RBC15DRXH

Heilind Number:SULRBC15DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRXH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRXH

Detailed Description

Introducing the RBC15DRXH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a gender-specific female configuration with two rows of 30 contact positions, this connector ensures reliable signal transfer. The PPS and phosphor bronze construction, with gold contact plating, guarantees excellent conductivity and durability. With a clearance hole mount type and through-hole termination method, installation is precise and secure. Its full bellow contact type and straight orientation further enhance connectivity efficiency. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. The matte tin termination plating adds to its reliability. Measuring 10.95 mm in height and 8.38 mm in width, with a tail length of 4.7 mm, this connector offers a compact yet robust solution for your PCB interconnection needs. Trust the RBC15DRXH for high-speed, high-reliability connections in critical electronic systems.