RBC15DRXI

Heilind Number:SULRBC15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRXI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRXI

Detailed Description

Introducing the RBC15DRXI, a high-performance board-to-board PCB connector meticulously designed for reliable power transmission. With a current rating of 3A and a robust construction featuring PPS and Phosphor Bronze materials, this connector ensures optimal conductivity in demanding environments. Its female gender, threaded mount type, and through-hole termination method guarantee secure attachment to PCBs. The gold-plated contacts offer superior corrosion resistance and signal integrity, while the full bellow contact type and straight orientation facilitate efficient signal transfer. Boasting 2 rows of 30 positions each with a 2.54mm pitch, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's ideal for a wide range of industrial and electronic devices. Its compact size, measuring 10.95mm in height and 8.38mm in width with a tail length of 4.7mm, allows for space-efficient PCB integration. With matte tin termination plating ensuring durability, this connector is a reliable solution for your connectivity needs. Explore the RBC15DRXI and experience seamless power and data transmission in your designs.