RBC15DRXN

Heilind Number:SULRBC15DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRXN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRXN

Detailed Description

Introducing the RBC15DRXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1in), accommodating 30 positions for secure and reliable connections. Crafted with a combination of PPS and Phosphor Bronze materials, it ensures durability and efficient conductivity. The contact plating of gold enhances signal transmission, while the termination method of thru-hole installation guarantees stability. With a maximum voltage rating of 700VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation, compact dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, and a tail length of 4.7mm (.185in) provide versatility in installation. Meeting stringent quality standards, the RBC15DRXN is ideal for applications where reliability is paramount, such as aerospace, defense, and industrial systems. Upgrade your connectivity with this premium connector that offers superior performance and longevity.