RBC15DRXS

Heilind Number:SULRBC15DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRXS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRXS

Detailed Description

Introducing the RBC15DRXS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows and a side-hole mount type, it offers versatile installation options. The termination method is through-hole, guaranteeing secure and stable connections. Constructed with precision, the contacts are made of phosphor bronze with gold plating, enhancing conductivity and durability. The pitch of 2.54mm (.1 in) and the full bellow contact type further contribute to its efficient performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, allows for space-saving installation. The matte tin termination plating ensures corrosion resistance, prolonging the connector's lifespan. Whether used in telecommunications, aerospace, or other hi-rel industries, the RBC15DRXS is a top choice for seamless board-to-board connections.