RBC15DRYI

Heilind Number:SULRBC15DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DRYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DRYI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DRYI

Detailed Description

This PPS & Phosphor Bronze Board To Board PCB Connector ( RBC15DRYI) is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. The contacts are made of durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a straight orientation, it allows for easy and efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves valuable board space. The matte tin termination plating ensures solderability and RoHS compliance. Overall, the RBC15DRYI is a reliable and high-quality connector for critical electronic systems.