| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DRYN |
RBC15DRYN
| Heilind Number: | SULRBC15DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DRYN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This female connector features two rows, accommodating up to 30 positions with a pitch of 2.54mm. Crafted from PPS and phosphor bronze, it offers exceptional durability and conductivity with gold-plated contacts. The full bellow contact type ensures reliable signal transmission, while the straight orientation and no mounting design facilitate easy installation. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its matte tin termination plating guarantees secure soldering connections. Compact yet robust, the RBC15DRYN is the ideal choice for high-reliability electronic systems.

