| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DRYS |
RBC15DRYS
| Heilind Number: | SULRBC15DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DRYS, a high-performance board-to-board connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 30 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The side hole mount and through-hole termination method offer secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and compact dimensions make it suitable for space-constrained designs. With matte tin termination plating for added durability, the RBC15DRYS is the perfect choice for high-reliability electronic systems.

