RBC15DSXH

Heilind Number:SULRBC15DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DSXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DSXH
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DSXH

Detailed Description

Introducing the RBC15DSXH, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power transmission. The 15-position connector with a single row layout offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its straight orientation and clearance hole mount type make installation easy. Whether used in aerospace, defense, or industrial settings, the RBC15DSXH guarantees secure and efficient board-to-board connections. Elevate your electronic assemblies with this top-of-the-line connector.