RBC15DSXI

Heilind Number:SULRBC15DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DSXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DSXI
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DSXI

Detailed Description

The RBC15DSXI is a high-performance board-to-board connector designed for reliable power and signal transmission. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures long-lasting connectivity in demanding environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The gold-plated contacts and threaded mount type guarantee secure and stable connections. With 15 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained PCB layouts. The termination method through-hole with matte tin plating ensures easy and reliable installation. Overall, the RBC15DSXI is a top-of-the-line connector that delivers exceptional performance and durability.