RBC15DTAD

Heilind Number:SULRBC15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DTAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DTAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DTAD

Detailed Description

Introducing the RBC15DTAD, a high-performance board-to-board PCB connector designed for optimal power and signal transmission. Featuring a durable construction of PPS and Phosphor Bronze with Gold contact plating, this female connector ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The Right Angle orientation and Clearance Hole mount type offer flexibility in installation, while the Thru Hole termination method guarantees secure attachment. With 30 positions and a pitch of 2.54mm, it allows for efficient signal routing. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Trust the RBC15DTAD for seamless board-to-board connections in your projects.