RBC15DTAH

Heilind Number:SULRBC15DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DTAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DTAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DTAH

Detailed Description

The RBC15DTAH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and voltage capability of 700VAC, it meets the requirements of power-intensive systems. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. Gold-plated contacts offer excellent conductivity, while the termination method of thru-hole mounting with clearance holes guarantees secure attachment. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating enhances its durability. Ideal for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections. Upgrade your connectivity solutions with the RBC15DTAH.