RBC15DTAN

Heilind Number:SULRBC15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DTAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DTAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DTAN

Detailed Description

Introducing the RBC15DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the requirements of power-intensive systems. The female connector with two rows and 30 positions offers ample connectivity options. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. The contact plating of gold guarantees excellent signal transmission, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for industrial and aerospace applications. Trust the RBC15DTAN for secure and efficient board-to-board connections in your projects.