RBC15DTAS

Heilind Number:SULRBC15DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DTAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DTAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DTAS

Detailed Description

Introducing the RBC15DTAS, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector, featuring two rows and a side hole mount type, ensures secure and stable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation provide efficient signal transmission in tight spaces. Boasting 30 positions and a voltage rating of 700 VAC, it meets the demands of complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating and compact dimensions of 15.49mm height and 9.4mm width make it ideal for compact PCB designs. Trust the RBC15DTAS for reliable and high-speed data transfer in your electronic systems.