RBC15DTBH

Heilind Number:SULRBC15DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DTBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DTBH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DTBH

Detailed Description

Introducing the RBC15DTBH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures durability and longevity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female gender, right-angle orientation, and 2-row design offer flexibility in installation. Gold-plated contact surfaces guarantee excellent conductivity, while the loop bellow contact type enhances stability. With a pitch of 2.54mm, .1in, and 30 positions, it allows for efficient data transfer. The connector is RoHS compliant and operates within a wide temperature range from -65 to 125°C, making it ideal for industrial use. Trust the RBC15DTBH for seamless connectivity in your electronic systems.