RBC15DTBI

Heilind Number:SULRBC15DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DTBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DTBI

Detailed Description

Introducing the RBC15DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and right-angle orientation make it versatile for various installations. Boasting a 3A amperage rating and 700VAC voltage capability, it meets stringent electrical requirements. Gold-plated contacts on a loop bellow design guarantee low contact resistance and long-term durability. With 30 positions and a 2.54mm pitch, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the RBC15DTBI for secure and efficient PCB connectivity.