RBC15DTBT

Heilind Number:SULRBC15DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DTBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DTBT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DTBT

Detailed Description

Introducing the RBC15DTBT, a high-performance Board to Board PCB Connector designed for seamless connectivity in electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. With a 2.54mm pitch and 30 positions, it offers ample room for multiple connections. The gold-plated contacts guarantee optimal conductivity, while the threaded mount and thru-hole termination method facilitate secure and stable installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets strict performance standards. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is both durable and versatile. Perfect for industrial, aerospace, and telecommunications applications, the RBC15DTBT is the ultimate choice for high-reliability connectivity solutions.